-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5012
|
Newark | Conn, R/A Header, 11Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501568-1107 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 1300 |
|
$0.6310 / $0.7040 | Buy Now |
DISTI #
38AJ5011
|
Newark | Conn, R/A Header, 11Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501568-1107 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 477 |
|
$0.7500 / $1.1400 | Buy Now |
DISTI #
92M4858
|
Newark | 1.0Wtb1-Rowr/Awaferassy11Cktembstppkg Rohs Compliant: Yes |Molex 501568-1107 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6880 | Buy Now |
DISTI #
538-501568-1107
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB 11Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant | 5044 |
|
$0.4890 / $1.0400 | Buy Now |
DISTI #
MOL501568-1107
|
Heilind Electronics | 1.0WTB1-ROWR/AWAFERASSY11CKTE BSTPPKG | Americas - 0 in Stock |
|
$0.4980 / $0.5560 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 11 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant |
8529 Partner Stock |
|
$0.4070 / $0.4940 | Buy Now |
|
Chip1Cloud | 1.0WTB1-ROWR/AWAFERASSY11CKTEMBS | 1200 |
|
RFQ | |
DISTI #
3726907
|
element14 Asia-Pacific | CONN, R/A HEADER, 11POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1300 Container: Reel | 1300 |
|
$0.7690 | Buy Now |
DISTI #
3727083
|
element14 Asia-Pacific | CONN, R/A HEADER, 11POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1 Container: Cut Tape | 477 |
|
$0.8356 / $0.9021 | Buy Now |
DISTI #
3726907
|
Farnell | CONN, R/A HEADER, 11POS, 1ROW, 1MM RoHS: Compliant Min Qty: 1300 Lead time: 10 Weeks, 2 Days Container: Reel | 1300 |
|
$0.7634 / $1.1740 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501568-1107
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-1107
Molex
11 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 501568 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 11 | |
UL Flammability Code | 94V-2 |