-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5010
|
Newark | Conn, R/A Header, 9Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501568-0907 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 7800 |
|
$0.5270 / $0.5780 | Buy Now |
DISTI #
38AJ5009
|
Newark | Conn, R/A Header, 9Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501568-0907 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 374 |
|
$0.6290 / $0.6690 | Buy Now |
DISTI #
92M4856
|
Newark | 1.0Wtb1-Rowr/Awaferassy9Cktembstppkg Rohs Compliant: Yes |Molex 501568-0907 Min Qty: 7800 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.6000 | Buy Now |
DISTI #
5015680907
|
Avnet Americas | Conn Shrouded Header HDR 9 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680907) RoHS: Compliant Min Qty: 7800 Package Multiple: 7800 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.5623 | Buy Now |
DISTI #
538-501568-0907
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB 9Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant | 2195 |
|
$0.4290 / $0.7300 | Buy Now |
DISTI #
MOL501568-0907
|
Heilind Electronics | 1.0WTB1-ROWR/AWAFERASSY9CKTEM STPPKG | Americas - 0 in Stock |
|
$0.4502 / $0.4951 | Buy Now |
|
Onlinecomponents.com | Conn Shrouded Header HDR 9 POS 1mm Solder RA SMD Pico-Clasp™ T/R RoHS: Compliant |
11109 Partner Stock |
|
$0.3652 / $0.4406 | Buy Now |
|
Bristol Electronics | 416 |
|
RFQ | ||
|
Quest Components | 9148 |
|
$0.5430 / $1.8100 | Buy Now | |
DISTI #
501568-0907
|
TTI | Headers & Wire Housings 1.0 WtB 9Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1300 Package Multiple: 1300 Container: Reel |
Americas - 1300 In Stock |
|
$0.4020 / $0.4220 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501568-0907
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-0907
Molex
9 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 10 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 501568 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 9 | |
UL Flammability Code | 94V-2 |