-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
38AJ5007
|
Newark | Conn, R/A Header, 7Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501568-0707 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 88 |
|
$0.6210 / $0.9440 | Buy Now |
DISTI #
38AJ5008
|
Newark | Conn, R/A Header, 7Pos, 1Row, 1Mm Rohs Compliant: Yes |Molex 501568-0707 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 2600 |
|
$0.5140 / $0.5630 | Buy Now |
DISTI #
92M4854
|
Newark | 1.0Wtb1-Rowr/Awaferassy7Cktembstppkg Rohs Compliant: Yes |Molex 501568-0707 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.5790 | Buy Now |
DISTI #
28AC9879
|
Newark | 1.0Wtb1-Rowr/Awaferassy7Cktembstppkg Rohs Compliant: Yes |Molex 501568-0707 Min Qty: 1300 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.4430 / $0.6790 | Buy Now |
DISTI #
5015680707
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680707) RoHS: Compliant Min Qty: 1300 Package Multiple: 1300 Lead time: 10 Weeks, 0 Days Container: Reel | 3900 |
|
$0.4426 / $0.6783 | Buy Now |
DISTI #
5015680707
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680707) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.6366 / $0.8929 | Buy Now |
DISTI #
5015680707
|
Avnet Americas | Conn Shrouded Header HDR 7 POS 1mm Solder RA SMD Embossed T/R - Tape and Reel (Alt: 5015680707) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
538-501568-0707
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB 7Ckt R/AWaferAssyEmbsTpPk RoHS: Compliant | 7389 |
|
$0.4120 / $0.6800 | Buy Now |
DISTI #
71464179
|
RS | 1.0WtB1-RowR/AWaferAssy7CktEmbsTpPkg | Molex Incorporated 501568-0707 RoHS: Not Compliant Min Qty: 1300 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4360 / $0.6230 | RFQ |
DISTI #
MOL501568-0707
|
Heilind Electronics | 1.0WTB1-ROWR/AWAFERASSY7C STPPKG | Americas - 0 in Stock |
|
Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501568-0707
Molex
Buy Now
Datasheet
|
Compare Parts:
501568-0707
Molex
7 CONTACT(S), MALE, RIGHT ANGLE TWO PART BOARD CONNECTOR, SURFACE MOUNT, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | TIN | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Manufacturer Series | 501568 | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number of Rows Loaded | 1 | |
Option | GENERAL PURPOSE | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 7 | |
UL Flammability Code | 94V-2 |