Part Details for 5015 by Leviton Manufacturing Co
Overview of 5015 by Leviton Manufacturing Co
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
72374886
|
RS | Single Receptacle Outlet, 15A, 125V, 5-15R, 2P, 3W, Grounding, Brown | Leviton 5015 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks, 0 Days Container: Bulk | 55 |
|
$3.6900 / $5.1200 | Buy Now |
|
Onlinecomponents.com | Single Receptacle Outlet, Commercial Specification Grade, Smooth Face, 15 Amp, 125 Volt, Side Wire, NEMA 5-15R, 2-Pole, 3-Wire, Grounding - Brown |
100 In Stock |
|
$3.0500 / $4.6300 | Buy Now |
DISTI #
67516582
|
Verical | Conn Power RCP 2Power/1Ground POS Screw ST Panel Mount 3 Terminal 1 Port Min Qty: 15 Package Multiple: 5 Date Code: 2042 | Americas - 100 |
|
$4.6999 / $6.1325 | Buy Now |
|
Master Electronics | Single Receptacle Outlet, Commercial Specification Grade, Smooth Face, 15 Amp, 125 Volt, Side Wire, NEMA 5-15R, 2-Pole, 3-Wire, Grounding - Brown |
100 In Stock |
|
$3.0500 / $4.6300 | Buy Now |