Part Details for 5015-4ESD by Treston House
Overview of 5015-4ESD by Treston House
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5015-4ESD
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
47Y3503
|
Newark | Esd Storage Bins - Black (Label W/ Shield Included) 19.68"dx5.19"wx3.93"h O.d. 20 Per Case |Treston 5015-4ESD Min Qty: 20 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$32.2900 / $40.6000 | Buy Now |
DISTI #
70703325
|
RS | ESD Storage Bin - BLACK (Label w/ Shield Included) 19.68"Dx5.19"Wx3.93"H O.D. | Treston 5015-4ESD RoHS: Not Compliant Min Qty: 20 Package Multiple: 1 Container: Bulk | 0 |
|
$27.2700 / $29.0000 | RFQ |
DISTI #
429BE9020
|
Techni-Tool, Inc. | Treston 5015-4ESD Conductive Shelf Bin, 19.68" L x 5.19" W x 3.93" H | 0 |
|
$26.9800 | Buy Now |
DISTI #
429BE9020
|
TestEquity LLC | Treston 5015-4ESD Conductive Shelf Bin, 19.68" L x 5.19" W x 3.93" H | 0 |
|
$26.9800 | Buy Now |