Part Details for 501381-1 by TE Connectivity
Overview of 501381-1 by TE Connectivity
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Space Technology
Industrial Automation
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Medical Imaging
Automotive
Consumer Electronics
Education and Research
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Aerospace and Defense
Healthcare
Renewable Energy
Electronic Manufacturing
Communication and Networking
Robotics and Drones
Price & Stock for 501381-1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
50F3049
|
Newark | St Fiber Optic Connector, Multimode, Fibre Optic Connector Type:St, Fibre Type:Multimode, Fibre Diameter:-, Connector Body Material:Metal Body, Product Range:-, Connector Type:St Fiber Optic Adapter Rohs Compliant: Yes |Amp Te Connectivity 501381-1 Min Qty: 100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
Buy Now | |
DISTI #
501381-1
|
Avnet Americas | Conn ST Adapter Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual - Bulk (Alt: 501381-1) RoHS: Compliant Min Qty: 100 Package Multiple: 50 Lead time: 20 Weeks, 5 Days Container: Bulk | 0 |
|
RFQ | |
|
Onlinecomponents.com | Conn ST Adapter Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual RoHS: Compliant | Alternative Product Available |
|
$0 | Buy Now |
|
Bristol Electronics | 20 |
|
RFQ | ||
|
Quest Components | MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE | 16 |
|
$2.2880 / $3.1200 | Buy Now |
DISTI #
501381-1
|
Avnet Abacus | Conn ST Adapter Multimode Simplex RCP/RCP Crimp ST Panel Mount Individual (Alt: 501381-1) RoHS: Compliant Min Qty: 50 Package Multiple: 50 | Abacus - 0 |
|
Buy Now |
Part Details for 501381-1
501381-1 CAD Models
501381-1 Part Data Attributes
|
501381-1
TE Connectivity
Buy Now
Datasheet
|
Compare Parts:
501381-1
TE Connectivity
MULTI MODE, SIMPLEX FIBER OPTIC ADAPTER, RECEPTACLE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TE CONNECTIVITY LTD | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.70.00.00 | |
Factory Lead Time | 20 Weeks, 5 Days | |
Samacsys Manufacturer | TE Connectivity | |
Additional Feature | POLARIZED | |
Body/Shell Style | RECEPTACLE-RECEPTACLE | |
Connection Type | SIMPLEX | |
Connector Type | FIBER OPTIC CONNECTOR ADAPTER | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Material | NOT SPECIFIED | |
Contact Style | OPTICAL FIBER | |
Coupling Type | BAYONET | |
DIN Conformance | NO | |
IEC Conformance | NO | |
Insertion Loss | 0.3 dB | |
MIL Conformance | NO | |
Mode | MULTI | |
Option | GENERAL PURPOSE |