-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85R5826
|
Newark | Contact, Pico-Claspt, 501334 Series, Socket, 32 Awg, 28 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 501334-0100 (Alternate Part Number: 822348531097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 26018 |
|
$0.0710 / $0.1270 | Buy Now |
DISTI #
26AC8103
|
Newark | 1.0 Wtb Crimp Rec Term Lse Rohs Compliant: Yes |Molex 501334-0100 (Alternate Part Number: 822348531097 Min Qty: 100000 Package Multiple: 1 Date Code: 0 Container: Bulk | 88240 |
|
$0.0710 | Buy Now |
DISTI #
46M3914
|
Newark | Connector Contact, skt, wire Terminal Rohs Compliant: Yes |Molex 501334-0100 (Alternate Part Number: 822348531097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0600 / $0.2550 | Buy Now |
DISTI #
08P0703
|
Newark | Contact, Socket, 28Awg, Crimp, Product Range:Pico-Clasp 501334 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:28Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:32Awg, Contact Size:28 Rohs Compliant: Yes |Molex 501334-0100 (Alternate Part Number: 822348531097 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0650 / $0.1220 | Buy Now |
DISTI #
538-501334-0100
|
Mouser Electronics | Headers & Wire Housings 1.0 WtB Crimp Term 28-32 AWG Loose RoHS: Compliant | 76236 |
|
$0.0360 / $0.1300 | Buy Now |
|
Bisco Industries | 168 |
|
Buy Now | ||
DISTI #
MOL501334-0100
|
Heilind Electronics | 1.0 WTB CRIMP REC TERM LSE | Americas - 18469 in Stock26250 On Order |
|
$0.0403 / $0.0510 | Buy Now |
|
Onlinecomponents.com | Contact SKT Crimp ST Cable Mount 28-32AWG Pico-Clasp™ Bag RoHS: Compliant |
136319 In Stock |
|
$0.0420 / $0.0627 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0157IN MIN CABLE DIA, 0.0314IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 32 |
|
$0.1200 | Buy Now |
|
Quest Components | CONNECTOR ACCESSORY, 0.0157IN MIN CABLE DIA, 0.0314IN MAX CABLE DIA, CONTACT, PHOSPHOR BRONZE | 80 |
|
$0.0851 / $0.1890 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
501334-0100
Molex
Buy Now
|
Compare Parts:
501334-0100
Molex
|
Samacsys Manufacturer | Molex |