-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
CONN HEADER 1MM 10POS SMD TIN
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5013311007 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7887CT-ND
|
DigiKey | CONN HEADER SMD 10POS 1MM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
4308 In Stock |
|
$0.3714 / $0.8000 | Buy Now |
DISTI #
5013311007
|
Avnet Americas | Conn Shrouded Header 10 POS 1mm Solder ST SMD - Tape and Reel (Alt: 5013311007) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 19 Weeks, 0 Days Container: Reel |
6600 |
|
RFQ | |
DISTI #
V36:1790_17611498
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks Date Code: 2103 | Americas - 5500 |
|
$0.3702 / $0.4284 | Buy Now |
DISTI #
E02:0323_01062552
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks Date Code: 2441 | Europe - 3300 |
|
$0.4054 / $0.4463 | Buy Now |
DISTI #
V72:2272_06576633
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2317 Container: Cut Strips | Americas - 46 |
|
$0.4327 / $0.7249 | Buy Now |
DISTI #
87458992
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2344 | Americas - 11000 |
|
$0.5294 / $0.5882 | Buy Now |
DISTI #
86318506
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 61 Package Multiple: 1 | Americas - 6600 |
|
$0.4925 / $0.5187 | Buy Now |
DISTI #
87208733
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2103 | Americas - 5500 |
|
$0.3891 / $0.4284 | Buy Now |
DISTI #
69267655
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 63 Package Multiple: 1 Date Code: 2234 | Americas - 4914 |
|
$0.4988 | Buy Now |
DISTI #
85571827
|
Verical | Conn Shrouded Header (4 Sides) HDR 10 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2441 | Americas - 3300 |
|
$0.4057 / $0.4467 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5013311007
Molex
Buy Now
Datasheet
|
Compare Parts:
5013311007
Molex
CONN HEADER 1MM 10POS SMD TIN
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | PICO-CLASP | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.197 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.472 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 10 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5013311007. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5013311007, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
TSM-111-01-L-SV-004-P-TR | Samtec Inc | $1.3347 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-111-01-L-SV-004-P-TR |
TSM-110-01-L-SV-P-FR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-110-01-L-SV-P-FR |
1-641126-0 | TE Connectivity | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Natural Insulator, Plug | 5013311007 vs 1-641126-0 |
TSM-110-02-SM-SV-A-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-110-02-SM-SV-A-P-TR |
TSM-110-01-L-SH-LC-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-110-01-L-SH-LC-TR |
TSM-110-02-T-SV-A-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-110-02-T-SV-A-P-TR |
TSM-110-04-T-SV-P-TR | Samtec Inc | $1.1004 | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-110-04-T-SV-P-TR |
EW-10-19-T-S-1000 | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Wire Wrap Terminal, Black Insulator | 5013311007 vs EW-10-19-T-S-1000 |
TSM-111-01-TM-SH-004-P-TR | Samtec Inc | Check for Price | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-111-01-TM-SH-004-P-TR |
TSM-110-04-T-SH-LC-P-TR | Samtec Inc | $1.3836 | Board Connector, 10 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013311007 vs TSM-110-04-T-SH-LC-P-TR |