-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
5013310207 by Molex is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM7879CT-ND
|
DigiKey | CONN HEADER SMD 2POS 1MM Min Qty: 1 Lead time: 19 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
56105 In Stock |
|
$0.1911 / $0.4400 | Buy Now |
DISTI #
5013310207
|
Avnet Americas | Conn Shrouded Header 2 POS 1mm Solder ST SMD - Tape and Reel (Alt: 5013310207) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 19 Weeks, 0 Days Container: Reel | 0 |
|
$0.2335 / $0.2807 | Buy Now |
DISTI #
E02:0323_01935241
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 21 Weeks Date Code: 2314 | Europe - 8800 |
|
$0.2960 | Buy Now |
DISTI #
V72:2272_06576625
|
Arrow Electronics | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 19 Weeks Date Code: 2437 Container: Cut Strips | Americas - 8260 |
|
$0.2294 / $0.4345 | Buy Now |
DISTI #
87462452
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2140 | Americas - 66000 |
|
$0.2624 | Buy Now |
DISTI #
83626009
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 61600 |
|
$0.2270 / $0.2740 | Buy Now |
DISTI #
87006368
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Date Code: 2443 | Americas - 8800 |
|
$0.2962 | Buy Now |
DISTI #
84746807
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 15 Package Multiple: 1 Date Code: 2437 | Americas - 8260 |
|
$0.3670 | Buy Now |
DISTI #
16857537
|
Verical | Conn Shrouded Header (4 Sides) HDR 2 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 | Americas - 4400 |
|
$0.2270 / $0.2740 | Buy Now |
DISTI #
501331-0207
|
TTI | Headers & Wire Housings 1.0 WtB 2Ckt StrWaferAssyEmbsTpPk RoHS: Compliant pbFree: Pb-Free Min Qty: 1100 Package Multiple: 1100 Container: Reel |
Americas - 1100 In Stock |
|
$0.1910 / $0.2320 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5013310207
Molex
Buy Now
Datasheet
|
Compare Parts:
5013310207
Molex
Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.039 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, ROHS AND REACH COMPLIANT
Select a part to compare: |
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 19 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | POLARIZED | |
Body Breadth | 0.138 inch | |
Body Depth | 0.213 inch | |
Body Length | 0.157 inch | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Tin (Sn) | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 2 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 5013310207. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5013310207, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
DW-02-13-F-S-1000-001 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Black Insulator | 5013310207 vs DW-02-13-F-S-1000-001 |
TSM-102-01-TM-SV-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-01-TM-SV-TR |
TSM-102-04-TM-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-04-TM-SV-P-TR |
TSM-102-01-STL-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-01-STL-SV-P-TR |
TSM-102-01-F-SV-FR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-01-F-SV-FR |
TSM-103-02-F-SH-A-002 | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-103-02-F-SH-A-002 |
TSM-102-01-TL-SV-P-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-01-TL-SV-P-TR |
TSM-102-01-H-SV-P-TR | Samtec Inc | $0.9211 | Board Connector, 2 Contact(s), 1 Row(s), Male, Straight, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-01-H-SV-P-TR |
TSM-103-02-SM-SH-A-002-P-TR | Samtec Inc | $1.4676 | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-103-02-SM-SH-A-002-P-TR |
TSM-102-01-SM-SH-A-K-TR | Samtec Inc | Check for Price | Board Connector, 2 Contact(s), 1 Row(s), Male, Right Angle, 0.1 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, | 5013310207 vs TSM-102-01-SM-SH-A-K-TR |