Part Details for 501331-1327 by Molex
Overview of 501331-1327 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for 501331-1327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
44AJ7650
|
Newark | 1.0 W/B Wafer Assy13Cktembstppkgred/Molex |Molex 501331-1327 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3010 | Buy Now |
|
Onlinecomponents.com | 1.00mm Pitch Pico Clasp PCB Header Single Row Vertical Surface Mount Tin Plated with Inner Friction Lock 13 Circuits Red |
7700 Partner Stock |
|
$0.2295 / $0.2693 | Buy Now |
DISTI #
50916666
|
Verical | Conn Shrouded Header (4 Sides) HDR 13 POS 1mm Solder ST Top Entry SMD Pico-Clasp T/R Min Qty: 202 Package Multiple: 1 | Americas - 7700 |
|
$0.2610 / $0.3100 | Buy Now |
DISTI #
Molex 501331-1327
|
PEI Genesis | Board Connector, Contact | 7700 |
|
Buy Now | |
|
Master Electronics | 1.00mm Pitch Pico Clasp PCB Header Single Row Vertical Surface Mount Tin Plated with Inner Friction Lock 13 Circuits Red |
7700 Partner Stock |
|
$0.2295 / $0.2693 | Buy Now |
DISTI #
10190856
|
TestEquity LLC | Molex 501331-1327 1.00mm Pitch, Pico-Clasp PCB Header, Single Row, Vertical, Surface Mount, Tin Plated, Inner Positive Lock, 13 Circuits, Red | 7700 |
|
$0.3300 | Buy Now |
Part Details for 501331-1327
501331-1327 CAD Models
501331-1327 Part Data Attributes:
|
501331-1327
Molex
Buy Now
Datasheet
|
Compare Parts:
501331-1327
Molex
Board Connector, 13 Contact(s), 1 Row(s), Female, Straight, Surface Mount Terminal, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 8 Weeks | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | TIN OVER NICKEL | |
Contact Gender | MALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYAMIDE | |
JESD-609 Code | e3 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Reference Standard | UL | |
Terminal Pitch | 1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 13 | |
UL Flammability Code | 94V-0 |