-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
34R5805
|
Newark | Contact, Picobladet, 50125 Series, Pin, 28 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50125-8000 (Alternate Part Number: 800753630260 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 25737 |
|
$0.0450 | Buy Now |
DISTI #
538-50125-8000
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 26-28G M Reel of 10000 RoHS: Compliant | 170000 |
|
$0.0330 / $0.0420 | Buy Now |
DISTI #
538-50125-8000-CT
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 26-28G M Cut Strip of 100 RoHS: Compliant | 15700 |
|
$0.0800 | Buy Now |
DISTI #
538-50125-8000-MR
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 26-28G M Reel of 1000 RoHS: Compliant | 28000 |
|
$0.0590 / $0.0600 | Buy Now |
DISTI #
MOL50125-8000.P
|
Heilind Electronics | CUT STRIP - 1.25 W-W CONN CRIMP PLUG | Americas - 0 in Stock6000 On Order |
|
$0.0464 / $0.0586 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 26-28AWG PicoBlade™ Reel RoHS: Compliant |
320000 Partner Stock |
|
$0.0284 / $0.0321 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 13324 |
|
$0.0280 / $0.1400 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 2994 |
|
$0.0602 / $0.3010 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 8800 |
|
$0.0676 / $0.3380 | Buy Now |
|
Quest Components | PHOSPHOR BRONZE, TIN FINISH, WIRE TERMINAL | 66622 |
|
$0.0630 / $0.4200 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50125-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50125-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.039 inch | |
Cable Entry-Min | 0.02 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | MALE | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.077 inch | |
Terminal Type | CRIMP | |
Used With | 51047 SERIES HOUSING | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |