-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, White Insulator, Receptacle,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-5011892010-ND
|
DigiKey | CONN RCPT HSG 20POS 1.00MM Min Qty: 1 Lead time: 18 Weeks Container: Bulk |
8063 In Stock |
|
$0.3166 / $0.6800 | Buy Now |
DISTI #
5011892010
|
Avnet Americas | Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 5011892010) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 18 Weeks, 0 Days Container: Bulk | 0 |
|
$0.4054 / $0.5687 | Buy Now |
DISTI #
56R0996
|
Avnet Americas | Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount Bag - Bulk (Alt: 56R0996) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 2404 Partner Stock |
|
$0.3460 / $0.5300 | Buy Now |
DISTI #
67209056
|
Verical | Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag RoHS: Compliant Min Qty: 225 Package Multiple: 1 | Americas - 41934 |
|
$0.2650 / $0.2780 | Buy Now |
DISTI #
77315990
|
Verical | Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag RoHS: Compliant Min Qty: 250 Package Multiple: 1 | Americas - 20000 |
|
$0.3941 / $0.4467 | Buy Now |
DISTI #
75714167
|
Verical | Conn Housing RCP 20 POS 1mm Crimp ST Cable Mount White Pico-Clasp™ Bag RoHS: Compliant Min Qty: 24 Package Multiple: 1 Date Code: 2333 | Americas - 17976 |
|
$0.2315 / $0.4048 | Buy Now |
DISTI #
501189-2010
|
TTI | Headers & Wire Housings 20CKT WTB FM HOUSING DUAL ROW RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 1 Container: Bulk |
Americas - 17114 In Stock |
|
$0.2610 / $0.3400 | Buy Now |
DISTI #
MX-501189-2010
|
TME | Plug, wire-board, female, Pico-Clasp, 1mm, PIN: 20, w/o contacts Min Qty: 309 | 0 |
|
$0.3860 | RFQ |
DISTI #
MOL501189-2010
|
Interstate Connecting Components | 1.0 WTB 2-ROW REC HSG 20CKT | 2710 |
|
$0.2663 / $0.3366 | Buy Now |
|
Chip 1 Exchange | INSTOCK | 50409 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5011892010
Molex
Buy Now
Datasheet
|
Compare Parts:
5011892010
Molex
Board Connector, 20 Contact(s), 2 Row(s), Female, Straight, 0.039 inch Pitch, Crimp Terminal, White Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.275 inch | |
Body Depth | 0.216 inch | |
Body Length | 0.46 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Style | SQ PIN-SKT | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | WHITE | |
Insulator Material | POLYAMIDE | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.039 inch | |
Mating Contact Row Spacing | 0.104 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Style | STRAIGHT | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -40 °C | |
Option | GENERAL PURPOSE | |
Polarization Key | POLARIZED HOUSING | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 20 | |
UL Flammability Code | 94V-0 |