Datasheets
50105C by:

Data Line Filter, 2 Function(s), 0.7A, ROHS COMPLIANT PACKAGE-4

Part Details for 50105C by C&D Technologies Inc

Overview of 50105C by C&D Technologies Inc

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Renewable Energy Telecommunications Automotive

Part Details for 50105C

50105C CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

50105C Part Data Attributes:

50105C C&D Technologies Inc
Buy Now Datasheet
Compare Parts:
50105C C&D Technologies Inc Data Line Filter, 2 Function(s), 0.7A, ROHS COMPLIANT PACKAGE-4
Rohs Code Yes
Part Life Cycle Code Transferred
Ihs Manufacturer C&D TECHNOLOGIES INC
Package Description ROHS COMPLIANT PACKAGE-4
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8504.50.80.00
DC Resistance-Max 0.3 Ω
Filter Type DATA LINE FILTER
Height 3.6 mm
Inductance 1000 µH
Length 7 mm
Mounting Type SURFACE MOUNT
Number of Functions 2
Number of Terminals 4
Operating Temperature-Max 85 °C
Operating Temperature-Min -40 °C
Packing Method TAPE AND REEL
Rated Current 0.7 A
Width 5.9 mm

50105C Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 50105C by C&D Technologies Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 50105C by C&D Technologies Inc

  • Please alert me when 50105C inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 50105C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 50105C to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 50105C alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 50105C.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 50105C by C&D Technologies Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: