Datasheets
501-5007ES by:

Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle

Part Details for 501-5007ES by Thomas & Betts

Overview of 501-5007ES by Thomas & Betts

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Education and Research Internet of Things (IoT) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

Price & Stock for 501-5007ES

Part # Distributor Description Stock Price Buy
Bristol Electronics   96
RFQ
Quest Components   31
  • 1 $12.0000
  • 10 $8.0000
  • 32 $7.4000
$7.4000 / $12.0000 Buy Now
Component Electronics, Inc IN STOCK SHIP TODAY 3
  • 1 $4.6200
  • 100 $3.4600
  • 1,000 $3.0000
$3.0000 / $4.6200 Buy Now

Part Details for 501-5007ES

501-5007ES CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

501-5007ES Part Data Attributes:

501-5007ES Thomas & Betts
Buy Now Datasheet
Compare Parts:
501-5007ES Thomas & Betts Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch & Eject, Blue Insulator, Receptacle
Part Life Cycle Code Obsolete
Ihs Manufacturer THOMAS & BETTS CORP
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.40.40
Additional Feature LATCHED, LOW PROFILE
Body Breadth 0.362 inch
Body Depth 0.404 inch
Body Length 2.8 inch
Body/Shell Style RECEPTACLE
Connector Type BOARD CONNECTOR
Contact Finish Mating NOT SPECIFIED
Contact Gender MALE
Contact Material NOT SPECIFIED
Contact Pattern RECTANGULAR
Contact Style SQ PIN-SKT
DIN Conformance NO
Dielectric Withstanding Voltage 1000VAC V
Filter Feature NO
IEC Conformance NO
Insulation Resistance 1000000000 Ω
Insulator Color BLUE
Insulator Material GLASS FILLED POLYETHYLENE
MIL Conformance NO
Mating Contact Pitch 0.1 inch
Mating Contact Row Spacing 0.1 inch
Mating Information MULTIPLE MATING PARTS AVAILABLE
Mixed Contacts NO
Mounting Option 1 LATCH & EJECT
Mounting Style RIGHT ANGLE
Mounting Type BOARD
Number Of Connectors ONE
Number Of PCB Rows 2
Number of Rows Loaded 2
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Option GENERAL PURPOSE
PCB Contact Pattern RECTANGULAR
PCB Contact Row Spacing 2.54 mm
Plating Thickness 30u inch
Polarization Key SHRD CENTER
Rated Current (Signal) 1 A
Reference Standard UL, CSA
Terminal Length 0.102 inch
Terminal Pitch 2.54 mm
Termination Type SOLDER
Total Number of Contacts 50
UL Flammability Code 94V-0

Alternate Parts for 501-5007ES

This table gives cross-reference parts and alternative options found for 501-5007ES. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 501-5007ES, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.

Part Number Description Manufacturer Compare
281278-3 50 CONTACT(S), MALE, STRAIGHT TWO PART BOARD CONNECTOR, SOLDER TE Connectivity 501-5007ES vs 281278-3
HL68256-P1 Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Solder Terminal, Locking, Black Insulator, Receptacle, Foxconn 501-5007ES vs HL68256-P1
20021521-00050D4LF Minitek127®, Shrouded Board to Board Header, Surface Mount, 50 positions, 1.27mm (0.500in) pitch. Amphenol Communications Solutions 501-5007ES vs 20021521-00050D4LF
609-5047E Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Wire Wrap Terminal, Latch & Eject, Blue Insulator, Receptacle Thomas & Betts 501-5007ES vs 609-5047E
20021121-00050D4LF Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.05 inch Pitch, Surface Mount Terminal, Black Insulator, Receptacle, LEAD FREE Amphenol FCi 501-5007ES vs 20021121-00050D4LF
HTMS-125-02-F-D-RA Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, Solder Terminal, Black Insulator, Receptacle, Samtec Inc 501-5007ES vs HTMS-125-02-F-D-RA
795031D Board Connector, 50 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Press Fit/Wire Wrap Terminal, Latch & Eject, Natural Insulator, Receptacle Winchester Interconnect 501-5007ES vs 795031D
20021121-00050C1LF VERTICAL SMT TYPE HEADER Amphenol Communications Solutions 501-5007ES vs 20021121-00050C1LF
842-816-5023-535 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.1 inch Pitch, Solder Terminal, Latch, Receptacle, ROHS COMPLIANT Amphenol Corporation 501-5007ES vs 842-816-5023-535
311-050D172 Board Connector, 50 Contact(s), 2 Row(s), Male, Right Angle, 0.05 inch Pitch, IDC Terminal, Black Insulator, Receptacle Thomas & Betts 501-5007ES vs 311-050D172

501-5007ES Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 501-5007ES by Thomas & Betts.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 501-5007ES by Thomas & Betts

  • Please alert me when 501-5007ES inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 501-5007ES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 501-5007ES to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 501-5007ES alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 501-5007ES.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 501-5007ES by Thomas & Betts

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: