Part Details for 500X10015MP by Conec Corporation
Overview of 500X10015MP by Conec Corporation
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500X10015MP
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CDM Electronics | Package Multiple: 1 | 0 |
|
RFQ |
Part Details for 500X10015MP
500X10015MP CAD Models
500X10015MP Part Data Attributes
|
500X10015MP
Conec Corporation
Buy Now
Datasheet
|
Compare Parts:
500X10015MP
Conec Corporation
Connector Accessory, Hood,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CONEC CORP | |
Reach Compliance Code | unknown | |
Approvals | UL | |
Assembly Item Name | HOOD | |
Connector Support Type | CONNECTOR ACCESSORY | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | GLASS FILLED POLYBUTYLENE TEREPHTHALATE | |
Mounting Option 1 | 4-40 UNC | |
Mounting Option 2 | LOCKING | |
Used With | D SUB |