-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 2 Positions, SPDT, On-off-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1379
|
Newark | Slide Switch,straight,spdt,on-Off-On,number Of Positions:2,pc Tail Terminal,pcb Hole Count:5 Rohs Compliant: Yes |E-Switch 500SSP3S1M6REA Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.2900 / $3.8400 | Buy Now |
DISTI #
500SSP3S1M6REA-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 216 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.1231 | Buy Now |
DISTI #
612-500SSP3S1M6REA
|
Mouser Electronics | Slide Switches 2A 240VAC On-Off-On SPDT RoHS: Compliant | 0 |
|
$2.5000 / $4.1200 | Order Now |
DISTI #
74851370
|
RS | Slide Switch, SPDT, ON-OFF-ON, 0.4 VA, 20V, TH, RA, PC Pin, 500 Series | E-Switch 500SSP3S1M6REA RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.4600 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 | 0 |
|
$2.1300 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant | 0 |
|
$1.9600 / $3.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP3S1M6REA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP3S1M6REA
E-Switch Inc
Slide Switch, 2 Positions, SPDT, On-off-on, Horizontal, 5 PCB Hole Cnt, Solder Terminal, Through Hole-straight
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.50 | |
Samacsys Manufacturer | E-Switch | |
Actuator Angle | ||
Actuator Length | 0.2 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Height | 7.6962 mm | |
Body Length or Diameter | 12.7 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Function | ON-OFF-ON | |
Contact Resistance | 0.1 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Mounting Feature | THROUGH HOLE-STRAIGHT | |
Number of Positions | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | HORIZONTAL | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.156 inch | |
Terminal Material | COPPER ALLOY | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 500SSP3S1M6REA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SSP3S1M6REA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SSP3S1M2REA | Slide Switch, 2 Positions, SPDT, On-off-on, Horizontal, Solder Terminal, Through Hole-straight | E-Switch Inc | 500SSP3S1M6REA vs 500SSP3S1M2REA |