-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1378
|
Newark | Slide Switch, Spdt, 5A, 120Vac, Th, Contact Configuration:Spdt, Switch Operation:On-Off-On, Switch Mounting:Through Hole, Product Range:500 Series, Contact Current Max:5A, Contact Voltage Ac Max:120V, Contact Voltage Dc Max:28V Rohs Compliant: Yes |E-Switch 500SSP3S1M6QEA Min Qty: 216 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$1.9900 / $2.4400 | Buy Now |
DISTI #
500SSP3S1M6QEA-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
8551 In Stock |
|
$2.0912 / $3.8900 | Buy Now |
DISTI #
612-500SSP3S1M6QEA
|
Mouser Electronics | Slide Switches 5A 120VAC or 28VDC On-Off-On SPDT RoHS: Compliant | 990 |
|
$2.0900 / $3.8900 | Buy Now |
DISTI #
74851369
|
RS | Slide Switch, SPDT, ON-OFF-ON, 5A, 120V AC/28V DC, TH, RA, PC Pin, 500 Series | E-Switch 500SSP3S1M6QEA RoHS: Compliant Min Qty: 216 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.3300 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 216 Package Multiple: 54 | 0 |
|
$2.0100 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-Off-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant |
180 In Stock |
|
$2.0200 / $3.1500 | Buy Now |
DISTI #
69079720
|
Verical | Switch Slide ON OFF ON SPDT Side Slide 5A 250VAC 28VDC PC Pins Bracket Mount/Through Hole Min Qty: 54 Package Multiple: 54 Date Code: 2130 | Americas - 162 |
|
$3.5891 / $4.1722 | Buy Now |
DISTI #
500SSP3S1M6QEA
|
TME | Switch: slide, Pos: 3, SP3T, 2A/250VAC, 5A/28VDC, ON-OFF-ON, THT Min Qty: 216 | 0 |
|
$3.1600 | RFQ |
|
Master Electronics | Slide Switch - SPDT - On-Off-On - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant |
180 In Stock |
|
$2.0200 / $3.1500 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy