Part Details for 500SSP2S4M7REB by E-Switch Inc
Overview of 500SSP2S4M7REB by E-Switch Inc
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500SSP2S4M7REB
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1373
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP2S4M7REB Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.7000 / $4.3300 | Buy Now |
DISTI #
500SSP2S4M7REB-ND
|
DigiKey | SWITCH SLIDE SPDT 0.4VA 20V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.5183 | Buy Now |
DISTI #
612-500SSP2S4M7REB
|
Mouser Electronics | Slide Switches 2A 240VAC On-None-(On) SPDT RoHS: Compliant | 0 |
|
$3.3400 / $4.6400 | Order Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.4000 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-None-(On) - Gold Plated Contacts - 0.4VA@20V - Right Angle PC Mount - Mtg Tabs - Epoxy Sealed RoHS: Compliant | 0 |
|
$3.4800 / $5.0700 | Buy Now |
|
Quest Components | Electronic Component | 22 |
|
$2.8800 / $5.7600 | Buy Now |
Part Details for 500SSP2S4M7REB
500SSP2S4M7REB CAD Models
500SSP2S4M7REB Part Data Attributes:
|
500SSP2S4M7REB
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP2S4M7REB
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-(on), Momentary, 3 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.14 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 12.7 mm | |
Body Length or Diameter | 6.604 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | GOLD | |
Contact (AC) Max Power Rating R Load | 0.4VA@20VAC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | GOLD | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 3 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |