-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Slide Switch, 1 Positions, SPDT, On-(on), Momentary, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
16N1370
|
Newark | Ea Rohs Compliant: Yes |E-Switch 500SSP2S4M6QEA Min Qty: 200 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$3.3900 / $3.9700 | Buy Now |
DISTI #
500SSP2S4M6QEA-ND
|
DigiKey | SWITCH SLIDE SPDT 5A 120V Min Qty: 200 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$3.2242 | Buy Now |
DISTI #
612-500SSP2S4M6QEA
|
Mouser Electronics | Slide Switches 5A 120VAC or 28VDC On-None-(On) SPDT RoHS: Compliant | 0 |
|
$2.7300 / $4.5000 | Order Now |
DISTI #
74851360
|
RS | Slide Switch, SPDT, ON-(ON), 5A, 120V AC/28V DC, TH, RA, PC Pin, 500 Series | E-Switch 500SSP2S4M6QEA RoHS: Compliant Min Qty: 200 Package Multiple: 1 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$2.5400 | RFQ |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 200 Package Multiple: 1 | 0 |
|
$2.2000 | Buy Now |
|
Onlinecomponents.com | Slide Switch - SPDT - On-None-(On) - Silver Plated Contacts - 5A@120VAC/28VDC - Right Angle PC Mount - Epoxy Sealed RoHS: Compliant | 0 |
|
$2.0900 / $4.5700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500SSP2S4M6QEA
E-Switch Inc
Buy Now
Datasheet
|
Compare Parts:
500SSP2S4M6QEA
E-Switch Inc
Slide Switch, 1 Positions, SPDT, On-(on), Momentary, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | E-SWITCH INC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.50.90.40 | |
Samacsys Manufacturer | E-Switch | |
Actuator Length | 0.126 inch | |
Actuator Material | NYLON | |
Actuator Type | SLIDE | |
Body Breadth | 6.604 mm | |
Body Length or Diameter | 13.208 mm | |
Center Contact Material | COPPER ALLOY | |
Center Contact Plating | SILVER | |
Contact (AC) Max Rating R Load | 2A@250VAC | |
Contact Current(AC)-Max | 2 A | |
Contact Current(DC)-Max | 5 A | |
Contact (DC) Max Rating R Load | 5A@28VDC | |
Contact Function | ON-(ON) | |
Contact Resistance | 0.01 mΩ | |
Contact Voltage(AC)-Max | 250 V | |
Contact Voltage(DC)-Max | 28 V | |
Dielectric Withstand Volts | 1000VRMS V | |
Electrical Life | 30000 Cycle(s) | |
End Contact Material | COPPER ALLOY | |
End Contact Plating | SILVER | |
Housing Material | STAINLESS STEEL | |
Insulation Resistance | 1000000000 Ω | |
Insulator Material | DIALLYL PHTHALATE | |
Mounting Feature | THROUGH HOLE-RIGHT ANGLE | |
Number of Positions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -30 °C | |
PCB Hole Count | 5 | |
Sealing | EPOXY | |
Surface Mount | NO | |
Switch Action | MOMENTARY | |
Switch Function | SPDT | |
Switch Type | SLIDE SWITCH | |
Terminal Length | 0.125 inch | |
Termination Type | SOLDER |
This table gives cross-reference parts and alternative options found for 500SSP2S4M6QEA. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500SSP2S4M6QEA, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500SSP2S4M7QEA | Slide Switch, 1 Positions, SPDT, On-(on), Momentary, 5A, 28VDC, 5 PCB Hole Cnt, Solder Terminal, Through Hole-right Angle | E-Switch Inc | 500SSP2S4M6QEA vs 500SSP2S4M7QEA |