-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2266-5009980900-ND
|
DigiKey | SD-CARD HSG ASSY NORMAL TYPE EMB Min Qty: 400 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
13695 In Stock |
|
$3.3900 / $4.5900 | Buy Now |
DISTI #
WM24032CT-ND
|
DigiKey | CONN SD CARD PUSH-PUSH R/A SMD Min Qty: 1 Lead time: 15 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) | Limited Supply - Call |
|
$3.4802 / $6.2800 | Buy Now |
DISTI #
5009980900
|
Avnet Americas | Conn SD Card SKT 9 POS Solder RA SMD T/R 0.5A/Contact - Tape and Reel (Alt: 5009980900) RoHS: Compliant Container: Reel | 0 |
|
RFQ | |
DISTI #
5009980900
|
Avnet Americas | Conn SD Card SKT 9 POS Solder RA SMD T/R 0.5A/Contact - Tape and Reel (Alt: 5009980900) RoHS: Compliant Min Qty: 1200 Package Multiple: 1200 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
V36:1790_06576576
|
Arrow Electronics | Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 14 Weeks Date Code: 2030 | Americas - 2000 |
|
$2.6330 / $3.8364 | Buy Now |
DISTI #
E32:1076_00036361
|
Arrow Electronics | Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks | Europe - 1 |
|
$3.0817 / $4.1922 | Buy Now |
DISTI #
65685003
|
Verical | Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 12000 |
|
$3.1800 / $4.3100 | Buy Now |
DISTI #
79358368
|
Verical | Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 Date Code: 2030 | Americas - 2000 |
|
$3.8364 | Buy Now |
DISTI #
16985932
|
Verical | Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1600 |
|
$3.1800 / $4.3100 | Buy Now |
DISTI #
77314362
|
Verical | Conn SD Card SKT 9 POS 2.5mm Solder RA SMD SD Card 0.5A/Contact T/R RoHS: Compliant Min Qty: 400 Package Multiple: 400 | Americas - 1200 |
|
$5.6190 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5009980900
Molex
Buy Now
|
Compare Parts:
5009980900
Molex
|
Samacsys Manufacturer | Molex |