Part Details for 50098-8000 by Molex
Overview of 50098-8000 by Molex
- Distributor Offerings: (18 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 50098-8000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
85AJ8098
|
Newark | Contact, Pin, 22-18Awg, Crimp Rohs Compliant: Yes |Molex 50098-8000 (Alternate Part Number: 800753576124 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Reel | 40000 |
|
$0.0450 / $0.0480 | Buy Now |
DISTI #
92M4769
|
Newark | Contact, Board-In, 50098 Series, Pin, 22 Awg, 18 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50098-8000 (Alternate Part Number: 800753576124 Min Qty: 8000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0780 | Buy Now |
DISTI #
26AK4284
|
Newark | Contact, Pin, 22-18Awg, Crimp Rohs Compliant: Yes |Molex 50098-8000 (Alternate Part Number: 800753576124 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0670 / $0.1050 | Buy Now |
DISTI #
538-50098-8000
|
Mouser Electronics | Headers & Wire Housings 4MM TERM M 18-22AWG REEL of 8000 RoHS: Compliant | 40000 |
|
$0.0380 / $0.0510 | Buy Now |
DISTI #
538-50098-8000-CT
|
Mouser Electronics | Headers & Wire Housings 4MM TERM M 18-22AWG CUT STRIP OF 100 RoHS: Compliant | 1600 |
|
$0.0910 | Buy Now |
DISTI #
538-50098-8000-MR
|
Mouser Electronics | Headers & Wire Housings 4MM TERM M 18-22AWG Reel of 1000 RoHS: Compliant | 2000 |
|
$0.0720 | Buy Now |
|
Onlinecomponents.com | Contact PIN Crimp ST Cable Mount 18-22AWG Reel RoHS: Compliant |
280000 Partner Stock |
|
$0.0383 / $0.0501 | Buy Now |
DISTI #
65676691
|
Verical | Contact PIN Crimp ST Cable Mount 18-22AWG Reel Min Qty: 8000 Package Multiple: 8000 | Americas - 280000 |
|
$0.0340 / $0.0410 | Buy Now |
DISTI #
50098-8000
|
TTI | Headers & Wire Housings 4MM TERM M 18-22AWG REEL of 8000 RoHS: Compliant pbFree: Pb-Free Min Qty: 64000 Package Multiple: 8000 Container: Reel | Americas - 0 |
|
$0.0354 | Buy Now |
DISTI #
MOL50098-8000
|
Interstate Connecting Components | BOARD-IN CONN CRIMP PIN | 700011200 On Order |
|
$0.0414 / $0.0460 | Buy Now |
Part Details for 50098-8000
50098-8000 CAD Models
50098-8000 Part Data Attributes:
|
50098-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50098-8000
Molex
Wire Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.102 inch | |
Cable Entry-Min | 0.071 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Gender | MALE | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.165 inch | |
Terminal Type | CRIMP | |
Used With | 51036 SERIES HOUSING | |
Wire Size-Max | 18 AWG | |
Wire Size-Min | 22 AWG |