Part Details for 5009130702 by Molex
Overview of 5009130702 by Molex
- Distributor Offerings: (12 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5009130702
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM9078CT-ND
|
DigiKey | CONN RCPT 70POS SMD GOLD Min Qty: 1 Lead time: 12 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
14557 In Stock |
|
$1.5698 / $2.9100 | Buy Now |
DISTI #
5009130702
|
Avnet Americas | Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130702) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0493 | Buy Now |
DISTI #
V36:1790_06576566
|
Arrow Electronics | Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks Date Code: 2335 | Americas - 24000 |
|
$1.4300 / $2.0629 | Buy Now |
DISTI #
65677435
|
Verical | Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 234000 |
|
$1.3800 / $1.5500 | Buy Now |
DISTI #
16857491
|
Verical | Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 126000 |
|
$1.3800 / $1.5500 | Buy Now |
DISTI #
73155713
|
Verical | Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Date Code: 2335 | Americas - 24000 |
|
$2.0629 | Buy Now |
DISTI #
77313583
|
Verical | Conn Board to Board RCP 70 POS 0.4mm Solder ST Top Entry SMD SlimStack T/R RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 | Americas - 3000 |
|
$1.7302 | Buy Now |
DISTI #
5009130702
|
Avnet Americas | Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130702) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.0493 | Buy Now |
DISTI #
CONN10364
|
Rutronik | 70P SLIMSTACK FEMALE BTB RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Stock DE - 1500 Stock HK - 0 Stock US - 0 Stock SG - 0 |
|
$1.4400 / $1.4900 | Buy Now |
DISTI #
5009130702
|
Avnet Abacus | Conn Board to Board RCP 70 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130702) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Container: Reel | Abacus - 0 |
|
Buy Now |
Part Details for 5009130702
5009130702 CAD Models
5009130702 Part Data Attributes:
|
5009130702
Molex
Buy Now
Datasheet
|
Compare Parts:
5009130702
Molex
BOARD STACKING CONNECTOR
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX INC | |
Reach Compliance Code | unknown | |
Samacsys Manufacturer | Molex | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT SPECIFIED | |
Contact Material | NOT SPECIFIED | |
Manufacturer Series | 5009130702 |