Part Details for 500913000 by Wurth Elektronik
Overview of 500913000 by Wurth Elektronik
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500913000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
46AJ2424
|
Newark | Cable Clip, Nylon 6.6, 4.5Mm, Natural, Cable Clamp/Clip Type:Screw Mount Cable Clamp, Internal Diameter:4.5Mm, Cable Clamp/Clip Material:Nylon 6.6 (Polyamide 6.6), Cable Clamp/Clip Colour:Natural, External Length:-, Height:- Rohs Compliant: Yes |Wurth Elektronik 500913000 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1604 |
|
$0.0670 | Buy Now |
DISTI #
732-12349-ND
|
DigiKey | CABLE CLIP CLOSE DIAMETER 4,5 MM Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1494 In Stock |
|
$0.1010 / $0.1600 | Buy Now |
DISTI #
710-500913000
|
Mouser Electronics | Cable Mounting & Accessories Cable Clip close 4.5mm WA-CHCL RoHS: Compliant | 21096 |
|
$0.0970 / $0.1600 | Buy Now |
DISTI #
3757755
|
element14 Asia-Pacific | CABLE CLIP, NYLON 6.6, 4.5MM, NATURAL RoHS: Compliant Min Qty: 1 Container: Each | 983 |
|
$0.1013 | Buy Now |
DISTI #
3757755
|
Farnell | CABLE CLIP, NYLON 6.6, 4.5MM, NATURAL RoHS: Compliant Min Qty: 1 Lead time: 21 Weeks, 1 Days Container: Each | 963 |
|
$0.1478 / $0.1716 | Buy Now |
Part Details for 500913000
500913000 CAD Models
500913000 Part Data Attributes:
|
500913000
Wurth Elektronik
Buy Now
|
Compare Parts:
500913000
Wurth Elektronik
|
Samacsys Manufacturer | Würth Elektronik |