-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.016 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
28Y1113
|
Newark | 0.4 Btb Rec Hsg Assy 90Ckt Embstp Pkg Rohs Compliant: Yes |Molex 500913-0902 Min Qty: 6000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$2.0000 | Buy Now |
DISTI #
55AK4046
|
Newark | Stacking Conn, Rcpt, 90Pos, 0.4Mm Rohs Compliant: Yes |Molex 500913-0902 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$2.7000 / $3.9100 | Buy Now |
DISTI #
5009130902
|
Avnet Americas | Conn Board to Board RCP 90 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130902) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6339 | Buy Now |
DISTI #
538-500913-0902
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy 90Ckt RoHS: Compliant | 2006 |
|
$1.9400 / $3.7200 | Buy Now |
DISTI #
MOL500913-0902
|
Heilind Electronics | 0.4 BTB REC HSG ASSY 90CKT EM STP PKG | Americas - 0 in Stock |
|
$1.9782 | Buy Now |
|
Onlinecomponents.com | Conn Board to Board RCP 90 POS 0.4mm Solder ST SMD SlimStack™ T/R RoHS: Compliant | 0 |
|
$1.9500 / $2.0400 | Buy Now |
DISTI #
500913-0902
|
TTI | Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy 90Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 6000 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$1.9900 | Buy Now |
DISTI #
5009130902
|
Avnet Americas | Conn Board to Board RCP 90 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130902) RoHS: Compliant Min Qty: 6000 Package Multiple: 1500 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$2.6339 | Buy Now |
DISTI #
4047292
|
Farnell | STACKING CONN, RCPT, 90POS, 0.4MM RoHS: Compliant Min Qty: 6000 Lead time: 20 Weeks, 0 Days Container: Reel | 0 |
|
$1.5547 | Buy Now |
DISTI #
4047787
|
Farnell | STACKING CONN, RCPT, 90POS, 0.4MM RoHS: Compliant Min Qty: 1 Lead time: 20 Weeks, 0 Days Container: Cut Tape | 0 |
|
$2.0186 / $2.5828 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500913-0902
Molex
Buy Now
Datasheet
|
Compare Parts:
500913-0902
Molex
HEADER CONNECTOR,PCB MNT,RECEPT,90 CONTACTS,SKT,0.016 PITCH,SURFACE MOUNT TERMINAL,LOCKING,BLACK
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.154 inch | |
Body Depth | 0.063 inch | |
Body Length | 0.83 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | AU ON NI | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
Contact Material | PHOSPHOR BRONZE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER (LCP) | |
Manufacturer Series | 500913 | |
Mating Contact Pitch | 0.016 inch | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6576 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Terminal Pitch | 0.4064 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 90 |