-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2659
|
Newark | Mezzanine Connector, Rcpt, 24Pos, 2Row Rohs Compliant: Yes |Molex 500913-0242 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 4354 |
|
$0.9100 / $1.1900 | Buy Now |
DISTI #
80AH3352
|
Newark | Mezzanine Connector, Rcpt, 24Pos, 2Row Rohs Compliant: Yes |Molex 500913-0242 Min Qty: 1500 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.7460 / $0.7500 | Buy Now |
DISTI #
5009130242
|
Avnet Americas | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130242) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9810 | Buy Now |
DISTI #
538-500913-0242
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.4 BtB Rec Hsg Assy ssy 24Ckt EmbsTp Pkg RoHS: Compliant | 7210 |
|
$0.7110 / $1.1100 | Buy Now |
DISTI #
MOL500913-0242
|
Heilind Electronics | 0.4 BTB REC HSG ASSY 24CKT EM STP PKG | Americas - 0 in Stock |
|
$0.7719 / $0.8225 | Buy Now |
|
Onlinecomponents.com | 0.40mm Pitch SlimStack™ Board-to-Board Receptacle, Surface Mount, Dual Row, Vertical Stacking, Mated Height of 1.80mm, with Solder Tabs, 24 Circuits, Lead-Free RoHS: Compliant | 0 |
|
$0.7300 / $0.8000 | Buy Now |
|
Bristol Electronics | 148 |
|
RFQ | ||
DISTI #
5009130242
|
Avnet Americas | Conn Board to Board RCP 24 POS 0.4mm Solder ST SMD Embossed T/R - Tape and Reel (Alt: 5009130242) RoHS: Compliant Min Qty: 9000 Package Multiple: 9000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9810 | Buy Now |
DISTI #
3500578
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, RCPT, 24POS, 2ROW RoHS: Compliant Min Qty: 1 Container: Cut Tape | 4354 |
|
$0.8128 / $1.4336 | Buy Now |
DISTI #
3499233
|
element14 Asia-Pacific | MEZZANINE CONNECTOR, RCPT, 24POS, 2ROW RoHS: Compliant Min Qty: 1500 Container: Reel | 0 |
|
$0.7685 / $0.8572 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500913-0242
Molex
Buy Now
Datasheet
|
Compare Parts:
500913-0242
Molex
Board Stacking Connector, 24 Contact(s), 2 Row(s), Female, Straight, 0.016 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Molex | |
Additional Feature | MXJ | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.154 inch | |
Body Depth | 0.063 inch | |
Body Length | 0.311 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | Gold (Au) | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 40 mΩ | |
Contact Style | BELLOWED TYPE | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 350VAC V | |
Durability | 30 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 100000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.016 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 3.6576 mm | |
Plating Thickness | 8u inch | |
Polarization Key | POLARIZED HOUSING | |
Rated Current (Signal) | 0.3 A | |
Reference Standard | UL | |
Terminal Pitch | 0.4 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 24 | |
UL Flammability Code | 94V-0 |