-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, White Insulator, Socket, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19081CT-ND
|
DigiKey | CONN MICRO SD CARD HINGED TYPE Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
6591 In Stock |
|
$2.4093 / $4.4600 | Buy Now |
DISTI #
5009010801
|
Avnet Americas | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5009010801) RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks, 0 Days Container: Reel | 12600 |
|
$2.0790 | Buy Now |
DISTI #
5009010801
|
Avnet Americas | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5009010801) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Container: Reel | 0 |
|
RFQ | |
DISTI #
5009010801
|
Avnet Americas | Conn Micro SD Card Header 8 POS 1.1mm Solder RA SMD Emboss T/R - Tape and Reel (Alt: 5009010801) RoHS: Compliant Min Qty: 8400 Package Multiple: 8400 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$2.8245 | Buy Now |
DISTI #
V72:2272_06576560
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 10 Weeks Date Code: 2116 Container: Cut Strips | Americas - 4316 |
|
$2.0410 / $2.8750 | Buy Now |
DISTI #
V36:1790_06576560
|
Arrow Electronics | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Lead time: 10 Weeks Date Code: 2230 | Americas - 1400 |
|
$1.9980 / $2.0210 | Buy Now |
DISTI #
60157974
|
Verical | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 4 Package Multiple: 1 Date Code: 2116 | Americas - 4316 |
|
$2.0410 / $2.8750 | Buy Now |
DISTI #
24600202
|
Verical | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 2800 |
|
$2.2800 | Buy Now |
DISTI #
67173840
|
Verical | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 Date Code: 2230 | Americas - 1400 |
|
$1.9980 / $2.0210 | Buy Now |
DISTI #
80325078
|
Verical | Conn Micro SD Card SKT 8 POS 1.1mm Solder RA SMD 0.5A/Contact T/R RoHS: Compliant Min Qty: 1400 Package Multiple: 1400 | Americas - 1400 |
|
$1.6800 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5009010801
Molex
Buy Now
Datasheet
|
Compare Parts:
5009010801
Molex
PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, White Insulator, Socket, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Additional Feature | ROHS COMPLIANT | |
Board Mounting Option | FITTING NAIL | |
Body Breadth | 0.076 inch | |
Body Depth | 0.571 inch | |
Body Length | 0.542 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | MALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 80 mΩ | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 1000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | WHITE | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 20u inch | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.0922 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 |