Part Details for 5009 by VISATON GmbH & Co KG
Overview of 5009 by VISATON GmbH & Co KG
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
243-5009
|
Mouser Electronics | Power Inductors - SMD COIL AIR SP 0,47MH-1,0 MM WIRE | 0 |
|
$6.1800 / $9.3000 | Order Now |
DISTI #
SP-0.47MH48-VS
|
TME | Inductor: air coil, 0.47mH, 0.36Ω, Ø: 48mm, H: 18mm, Øcore: 1mm Min Qty: 1 | 15 |
|
$7.5000 / $9.9900 | Buy Now |