-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5143
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Yellow, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Yellow Rohs Compliant: Yes |Keystone 5009 (Alternate Part Number: 5017399119690 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 8545 |
|
$0.1880 / $0.3890 | Buy Now |
DISTI #
36-5009-ND
|
DigiKey | PC TEST POINT COMPACT YELLOW Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
65473 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5009
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT YLW .063 RoHS: Compliant | 43254 |
|
$0.1520 / $0.3700 | Buy Now |
DISTI #
70799418
|
RS | Test Point Compact THM H .350 Nylon46 Insulated Yellow PhosBronze/Silver | Keystone Electronics 5009 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Container: Bulk | 400 |
|
$0.2480 / $0.3700 | Buy Now |
|
Future Electronics | Yellow Compact Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 2511Bulk |
|
$0.2500 / $0.2950 | Buy Now |
|
Bisco Industries | 102 |
|
Buy Now | ||
DISTI #
KEY5009
|
Heilind Electronics | TEST POINT (YELLOW) | Americas - 71253 in Stock |
|
$0.2493 | Buy Now |
DISTI #
53832935
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant Min Qty: 16 Package Multiple: 1 | Americas - 97 |
|
$4.7970 / $5.0922 | Buy Now |
|
Bristol Electronics | 3937 |
|
RFQ | ||
DISTI #
KEY5009
|
Interstate Connecting Components | TEST POINT (YELLOW) | 14251 |
|
$0.2493 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5009
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5009
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |