-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Wire Terminal, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77C4977
|
Newark | Contact, Socket, 26Awg, Crimp, Product Range:Picoblade 50079 Series, Contact Gender:Socket, Contact Termination Type:Crimp, Wire Size Awg Max:26Awg, Contact Plating:Tin Plated Contacts, Wire Size Awg Min:28Awg Rohs Compliant: Yes |Molex 50079-8000 (Alternate Part Number: 800753616233 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 191840 |
|
$0.0180 / $0.0210 | Buy Now |
DISTI #
47T5801
|
Newark | Contact, Picobladet, 50079 Series, Socket, 28 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50079-8000 (Alternate Part Number: 800753616233 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 328171 |
|
$0.0220 / $0.0430 | Buy Now |
DISTI #
35X2783
|
Newark | Contact, Picobladet, 50079 Series, Socket, 28 Awg, 26 Awg, Crimp, Phosphor Bronze Rohs Compliant: Yes |Molex 50079-8000 (Alternate Part Number: 800753616233 Min Qty: 25000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$0.0130 / $0.0140 | Buy Now |
DISTI #
0500798000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Tape and Reel (Alt: 0500798000) RoHS: Compliant Min Qty: 25000 Package Multiple: 25000 Lead time: 16 Weeks, 0 Days Container: Reel | 75000 |
|
$0.0137 | Buy Now |
DISTI #
MOL 50079-8000
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Bulk (Alt: MOL 50079-8000) RoHS: Compliant Min Qty: 2 Package Multiple: 1 Container: Bulk | 8 Factory Stock |
|
RFQ | |
DISTI #
77C4977
|
Avnet Americas | Contact Socket Crimp ST Cable Mount - Product that comes on tape, but is not reeled (Alt: 77C4977) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Ammo Pack | 192360 Partner Stock |
|
$0.0230 / $0.0430 | Buy Now |
DISTI #
538-50079-8000
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 26-28G F Reel of 25000 RoHS: Compliant | 200000 |
|
$0.0150 / $0.0200 | Buy Now |
DISTI #
538-50079-8000-CT
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 26-28G F Cut Strip of 100 RoHS: Compliant | 20100 |
|
$0.0530 | Buy Now |
DISTI #
538-50079-8000-MR
|
Mouser Electronics | Headers & Wire Housings PCBLD TERM 26-28G F Reel of 1000 RoHS: Compliant | 60000 |
|
$0.0360 / $0.0390 | Buy Now |
|
Bisco Industries | 150000 |
|
$0.0400 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
50079-8000
Molex
Buy Now
Datasheet
|
Compare Parts:
50079-8000
Molex
Wire Terminal, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Additional Feature | CONTACT FINISH: TIN | |
Assembly Item Name | CONTACT | |
Cable Entry-Max | 0.0409 inch | |
Cable Entry-Min | 0.0197 inch | |
Connector Support Type | CONNECTOR ACCESSORY | |
Contact Design | CHAIN | |
Contact Gender | FEMALE | |
Contact Style | BELLOWED CONTACT | |
DIN Conformance | NO | |
Finish Thickness | 35 | |
IEC Conformance | NO | |
MIL Conformance | NO | |
Material | PHOSPHOR BRONZE | |
Mounting Style | STRAIGHT | |
Terminal Length | 0.079 inch | |
Terminal Type | CRIMP | |
Used With | 51021 HOUSING | |
Wire Size-Max | 26 AWG | |
Wire Size-Min | 28 AWG |
This table gives cross-reference parts and alternative options found for 50079-8000. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 50079-8000, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DF13-2630SCF(80) | Connector Accessory | Hirose Electric Co Ltd | 50079-8000 vs DF13-2630SCF(80) |