Part Details for 5006381407 by Molex
Overview of 5006381407 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006381407
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8809
|
Newark | 2.0 Wtb Retainer 14Ckt Rohs Compliant: Yes |Molex 5006381407 Min Qty: 24000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2010 | Buy Now |
DISTI #
900-5006381407-ND
|
DigiKey | 2.0 WTB RETAINER 14CKT Min Qty: 24000 Lead time: 12 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1402 | Buy Now |
DISTI #
5006381407
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 14 Position 2mm Brown - Bulk (Alt: 5006381407) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1858 | Buy Now |
DISTI #
68495027
|
Verical | Connector Accessories Terminal Position Assurance Retainer Right Angle Gray MicroClasp™ Bag Min Qty: 417 Package Multiple: 1 | Americas - 9600 |
|
$0.1400 / $0.1500 | Buy Now |
DISTI #
5006381407
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 14 Position 2mm Brown - Bulk (Alt: 5006381407) RoHS: Compliant Min Qty: 24000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1858 | Buy Now |
|
LCSC | - Connector Accessories ROHS | 190 |
|
$0.0758 / $0.1384 | Buy Now |