Part Details for 5006380807 by Molex
Overview of 5006380807 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006380807
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5006380807-ND
|
DigiKey | 2.0 WTB RETAINER 8CKT Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
9998 In Stock |
|
$0.1263 / $0.3300 | Buy Now |
DISTI #
5006380807
|
Avnet Americas | Wire-to-Board Retainer Terminal Position Assurance 2mm Pitch 8 Circuits Polyester Brown Bag - Bulk (Alt: 5006380807) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
500638-0807
|
TTI | Headers & Wire Housings 2MM MicroClasp WtB TPA Retainer 8Ckt RoHS: Compliant pbFree: Pb-Free Min Qty: 40000 Package Multiple: 20000 Container: Each | Americas - 0 |
|
$0.1250 | Buy Now |
DISTI #
5006380807
|
Avnet Americas | Wire-to-Board Retainer Terminal Position Assurance 2mm Pitch 8 Circuits Polyester Brown Bag - Bulk (Alt: 5006380807) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1590 | Buy Now |
DISTI #
5006380807
|
Avnet Abacus | Wire-to-Board Retainer Terminal Position Assurance 2mm Pitch 8 Circuits Polyester Brown Bag (Alt: 5006380807) RoHS: Compliant Min Qty: 40000 Package Multiple: 20000 Lead time: 2 Weeks, 6 Days | Abacus - 20000 |
|
Buy Now |