Part Details for 5006380507 by Molex
Overview of 5006380507 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006380507
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
33AH8800
|
Newark | 2.0 Wtb Retainer 5Ckt Rohs Compliant: Yes |Molex 5006380507 Min Qty: 30000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1540 | Buy Now |
DISTI #
900-5006380507-ND
|
DigiKey | MICROCLASP 2.0 WTB RETAINER 5CKT Min Qty: 1 Lead time: 12 Weeks Container: Bag |
31256 In Stock |
|
$0.0896 / $0.1900 | Buy Now |
DISTI #
5006380507
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 5 Position 2mm Brown - Bulk (Alt: 5006380507) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
65704734
|
Verical | Connector Accessories Retainer Straight Polybutylene Terephthalate Gray Bag RoHS: Compliant Min Qty: 544 Package Multiple: 1 | Americas - 276490 |
|
$0.1060 / $0.1150 | Buy Now |
DISTI #
5006380507
|
Avnet Americas | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 5 Position 2mm Brown - Bulk (Alt: 5006380507) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1426 | Buy Now |
DISTI #
MOL500638-0507
|
Interstate Connecting Components | 2.0 WTB RETAINER 5CKT | 5272 |
|
$0.1178 / $0.1196 | Buy Now |
DISTI #
5006380507
|
Avnet Asia | MicroClasp Wire-to-Board Terminal Position Assurance Retainer 5 Position 2mm Brown (Alt: 5006380507) RoHS: Compliant Min Qty: 30000 Package Multiple: 30000 Lead time: 6 Weeks, 3 Days | 0 |
|
RFQ | |
|
LCSC | - Connector Accessories ROHS | 60 |
|
$0.0561 / $0.1002 | Buy Now |
Part Details for 5006380507
5006380507 CAD Models
5006380507 Part Data Attributes:
|
5006380507
Molex
Buy Now
|
Compare Parts:
5006380507
Molex
|
Samacsys Manufacturer | Molex |