-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
77AC9901
|
Newark | 2.0 Wtb Dual Cont Retainer 15Ckt Rohs Compliant: Yes |Molex 500638-1507 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 4100 |
|
$0.2180 / $0.4140 | Buy Now |
DISTI #
5006381507
|
Avnet Americas | Retainer 15 Circuits For 51353/51382/500637 Series Connectors - Bulk (Alt: 5006381507) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1858 | Buy Now |
DISTI #
538-500638-1507
|
Mouser Electronics | Headers & Wire Housings 2mm Dual Cont Retainer 15Ckt RoHS: Compliant | 3275 |
|
$0.1570 / $0.3900 | Buy Now |
DISTI #
MOL500638-1507
|
Heilind Electronics | 2.0 WTB DUAL CONT RETAINER 15 KT | Americas - 0 in Stock |
|
$0.1330 / $0.1417 | Buy Now |
|
Onlinecomponents.com | MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer - 15 Circuits - 2.00mm Pitch - Brown. RoHS: Compliant |
4650 Partner Stock |
|
$0.1336 / $0.1510 | Buy Now |
DISTI #
5006381507
|
Avnet Americas | Retainer 15 Circuits For 51353/51382/500637 Series Connectors - Bulk (Alt: 5006381507) RoHS: Compliant Min Qty: 12000 Package Multiple: 12000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1858 | Buy Now |
|
Master Electronics | MicroClasp Wire-to-Board Terminal Position Assurance (TPA) Retainer - 15 Circuits - 2.00mm Pitch - Brown. RoHS: Compliant |
4650 Partner Stock |
|
$0.1336 / $0.1510 | Buy Now |
DISTI #
10190694
|
TestEquity LLC | Molex 500638-1507 2.00mm Pitch MicroClasp Wire-to-Board Terminal Position Assurance (TPA)Retainer, Brown, 15 Circuits | 4100 |
|
$0.1600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500638-1507
Molex
Buy Now
|
Compare Parts:
500638-1507
Molex
|
Samacsys Manufacturer | Molex |