Part Details for 5006 by Pololu Corporation
Overview of 5006 by Pololu Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5006
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2183-5006-ND
|
DigiKey | 3PI+ 2040 CONTROL BOARD Min Qty: 1 Container: Bulk MARKETPLACE PRODUCT |
36 In Stock |
|
$69.9500 | Buy Now |
DISTI #
POLOLU-5006
|
TME | 3pi+, Spare part: base plate, 2.7÷8.5VDC, 3.3V, 1.8A, uP: RP2040 Min Qty: 1 | 1 |
|
$62.1000 / $69.0000 | Buy Now |