-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5140
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Black, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Black Rohs Compliant: Yes |Keystone 5006 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49721 |
|
$0.1910 / $0.3650 | Buy Now |
DISTI #
36-5006-ND
|
DigiKey | PC TEST POINT COMPACT BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
209359 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5006
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT BLK .063 RoHS: Compliant | 275351 |
|
$0.1510 / $0.3600 | Buy Now |
DISTI #
E02:0323_01943365
|
Arrow Electronics | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2310 | Europe - 1426 |
|
$0.1681 / $0.3245 | Buy Now |
DISTI #
70420186
|
RS | Test Point Compact THM PC .350 L .125 OD Heat Resistant Nylon 46 Black | Keystone Electronics 5006 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 3762 |
|
$0.2380 / $0.3550 | Buy Now |
|
Future Electronics | Black Compact Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 171538Bulk |
|
$0.1440 / $0.1690 | Buy Now |
|
Bisco Industries | 21045 |
|
Buy Now | ||
DISTI #
KEY5006
|
Heilind Electronics | TEST POINT (BLACK) | Americas - 85594 in Stock |
|
$0.2493 | Buy Now |
DISTI #
79370831
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant Min Qty: 500 Package Multiple: 500 Date Code: 2403 | Americas - 94500 |
|
$0.1974 / $0.2462 | Buy Now |
DISTI #
53832967
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port RoHS: Compliant Min Qty: 3 Package Multiple: 1 | Americas - 18101 |
|
$68.9179 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5006
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5006
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |