Part Details for 5005930400 by Molex
Overview of 5005930400 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5005930400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5005930400-ND
|
DigiKey | CONN PLUG HSG 4POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
21784 In Stock |
|
$0.0934 / $0.2000 | Buy Now |
DISTI #
5005930400
|
Avnet Americas | Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 5005930400) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
23AH2042
|
Avnet Americas | Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 23AH2042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 19987 Partner Stock |
|
$0.1750 / $0.2970 | Buy Now |
|
Quest Components | 18638 |
|
$0.2655 / $0.8850 | Buy Now | |
DISTI #
500593-0400
|
TTI | Headers & Wire Housings CP-2.5 PLUG 2.5mm SR 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 24000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0960 / $0.1160 | Buy Now |
DISTI #
5005930400
|
Avnet Americas | Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 5005930400) RoHS: Compliant Min Qty: 24000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
23AH2042
|
Avnet Americas | Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 23AH2042) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 15 Weeks, 0 Days Container: Bulk | 19987 Partner Stock |
|
$0.1750 / $0.2970 | Buy Now |
DISTI #
5005930400
|
Avnet Asia | Conn Housing PL 4 POS 2.5mm ST Cable Mount Bag (Alt: 5005930400) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | 2.5mm 1x4P 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 495 |
|
$0.0558 / $0.1008 | Buy Now |