-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
54AC8768
|
Newark | Connector Housing, Plug, 3Pos, 2.5Mm, Product Range:Cp-2.5 Mini 500593 Series, Gender:Plug, No. Of Positions:3Positions, Pitch Spacing:2.5Mm, For Use With:Molex Cp-2.5 Mini 50398 Series Pin Contacts Rohs Compliant: Yes |Molex 500593-0300 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3273 |
|
$0.0470 | Buy Now |
DISTI #
5005930300
|
Avnet Americas | Conn Housing Signal PL 3 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 5005930300) RoHS: Compliant Min Qty: 32000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1038 | Buy Now |
DISTI #
54AC8768
|
Avnet Americas | Conn Housing Signal PL 3 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 54AC8768) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks, 3 Days Container: Bulk | 3273 Partner Stock |
|
$0.1450 / $0.2550 | Buy Now |
DISTI #
538-500593-0300
|
Mouser Electronics | Headers & Wire Housings CP-2.5 PLUG 2.5mm SR 3CKT RoHS: Compliant | 27152 |
|
$0.0850 / $0.2300 | Buy Now |
DISTI #
72101451
|
RS | Connector, 2.5 WtW Plg Hsg Single Row 3Ckt | Molex Incorporated 500593-0300 RoHS: Compliant Min Qty: 32000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1490 | RFQ |
DISTI #
MOL500593-0300
|
Heilind Electronics | 2.5 WTW PLG HSG SINGLE ROW 3C T | Americas - 0 in Stock |
|
$0.0685 / $0.0791 | Buy Now |
|
Onlinecomponents.com | CP-2.5 Mini Wire-to-Wire Plug Housing - 3 Circuits - 2.50mm Pitch - Single Row - Natural. RoHS: Compliant |
14500 Partner Stock |
|
$0.0663 / $0.0847 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), 0.098 INCH PITCH, CRIMP TERMINAL, LOCKING, PLUG | 25200 |
|
$0.2235 / $0.7450 | Buy Now |
|
Quest Components | BOARD CONNECTOR, 3 CONTACT(S), 1 ROW(S), 0.098 INCH PITCH, CRIMP TERMINAL, LOCKING, PLUG (Also Known As: 5005930300) | 25200 |
|
$0.2235 / $0.7450 | Buy Now |
DISTI #
500593-0300
|
TTI | Headers & Wire Housings CP-2.5 PLUG 2.5mm SR 3CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.0850 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500593-0300
Molex
Buy Now
Datasheet
|
Compare Parts:
500593-0300
Molex
Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 20 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.37 inch | |
Body Depth | 0.898 inch | |
Body Length | 0.417 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD CONNECTOR | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Type | CABLE | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Termination Type | CRIMP | |
Total Number of Contacts | 3 |
This table gives cross-reference parts and alternative options found for 500593-0300. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500593-0300, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500593-0304 | Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0300 vs 500593-0304 |
500593-0302 | Board Connector, 3 Contact(s), 1 Row(s), 0.098 inch Pitch, Crimp Terminal, Locking, Plug | Molex | 500593-0300 vs 500593-0302 |
CH11374M100-0P | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0300 vs CH11374M100-0P |
CH11374M100-00 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0300 vs CH11374M100-00 |
CH11374M101-00 | Board Connector, 37 Contact(s), 1 Row(s), Male, Straight, 0.079 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Receptacle, | Cvilux Corporation | 500593-0300 vs CH11374M101-00 |