Part Details for 5005920600 by Molex
Overview of 5005920600 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5005920600
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5005920600-ND
|
DigiKey | CONN RCPT HSG 6POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
19914 In Stock |
|
$0.1207 / $0.2800 | Buy Now |
DISTI #
5005920600
|
Avnet Americas | Conn Housing Wire to Board RCP 6 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 5005920600) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
500592-0600
|
TTI | Headers & Wire Housings CP-2.5 RECEPT 2.5mm POS LOCK SR 6CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 4000 Container: Each | Americas - 0 |
|
$0.0940 / $0.0980 | Buy Now |
DISTI #
5005920600
|
Avnet Americas | Conn Housing Wire to Board RCP 6 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 5005920600) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
5005920600
|
Avnet Americas | Conn Housing Wire to Board RCP 6 POS 2.5mm ST Cable Mount Bag - Bulk (Alt: 5005920600) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1330 | Buy Now |
DISTI #
5005920600
|
Avnet Asia | Conn Housing Wire to Board RCP 6 POS 2.5mm ST Cable Mount Bag (Alt: 5005920600) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ | |
|
LCSC | - Housings (Wire To Board / Wire To Wire ) ROHS | 35 |
|
$0.1188 / $0.2114 | Buy Now |
Part Details for 5005920600
5005920600 CAD Models
5005920600 Part Data Attributes
|
5005920600
Molex
Buy Now
Datasheet
|
Compare Parts:
5005920600
Molex
Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Body Breadth | 0.358 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.713 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 6 |
Alternate Parts for 5005920600
This table gives cross-reference parts and alternative options found for 5005920600. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5005920600, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
500592-0603 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Receptacle | Molex | 5005920600 vs 500592-0603 |
500592-0602 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Receptacle | Molex | 5005920600 vs 500592-0602 |
500592-0604 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Blue Insulator, Receptacle | Molex | 5005920600 vs 500592-0604 |
500592-0606 | Board Connector, 6 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Green Insulator, Receptacle | Molex | 5005920600 vs 500592-0606 |