Part Details for 5005920400 by Molex
Overview of 5005920400 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5005920400
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
900-5005920400-ND
|
DigiKey | CONN RCPT HSG 4POS 2.50MM Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
27840 In Stock |
|
$0.0810 / $0.2000 | Buy Now |
DISTI #
5005920400
|
Avnet Americas | 2.5 WTW REC HSG SINGLE ROW 4CKT - Bulk (Alt: 5005920400) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
|
Quest Components | 24000 |
|
$0.1650 / $0.5500 | Buy Now | |
DISTI #
500592-0400
|
TTI | Headers & Wire Housings CP-2.5 RECEPT 2.5mm POS LOCK SR 4CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 30000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0520 / $0.0590 | Buy Now |
DISTI #
5005920400
|
Avnet Americas | 2.5 WTW REC HSG SINGLE ROW 4CKT - Bulk (Alt: 5005920400) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
DISTI #
5005920400
|
Avnet Americas | 2.5 WTW REC HSG SINGLE ROW 4CKT - Bulk (Alt: 5005920400) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0865 | Buy Now |
DISTI #
5005920400
|
Avnet Asia | 2.5 WTW REC HSG SINGLE ROW 4CKT (Alt: 5005920400) RoHS: Compliant Min Qty: 30000 Package Multiple: 6000 Lead time: 11 Weeks, 5 Days | 0 |
|
RFQ | |
|
CHIPMALL.COM LIMITED | CONN RCPT HSG 4POS 2.50MM | 30000 |
|
$0.1577 / $0.2848 | Buy Now |
|
LCSC | 2.5mm 1x4P 4 1 P2.5mm Housings (Wire To Board / Wire To Wire ) ROHS | 25 |
|
$0.0725 / $0.1284 | Buy Now |
Part Details for 5005920400
5005920400 CAD Models
5005920400 Part Data Attributes
|
5005920400
Molex
Buy Now
Datasheet
|
Compare Parts:
5005920400
Molex
Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.358 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.516 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | NOT APPLICABLE | |
Contact Gender | FEMALE | |
Contact Material | NOT SPECIFIED | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Filter Feature | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Mating Contact Pitch | 0.098 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Number Of Connectors | ONE | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Total Number of Contacts | 4 |
Alternate Parts for 5005920400
This table gives cross-reference parts and alternative options found for 5005920400. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 5005920400, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
307-1-009-0-T-RR1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5005920400 vs 307-1-009-0-T-RR1 |
PPPN051BFLD | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Sullins Connector Solutions | 5005920400 vs PPPN051BFLD |
500592-0406 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Green Insulator, Receptacle | Molex | 5005920400 vs 500592-0406 |
307-2-009-0-T-RR1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5005920400 vs 307-2-009-0-T-RR1 |
PPPN051BFLC | Board Connector, 5 Contact(s), 1 Row(s), Female, Straight, 0.079 inch Pitch, Surface Mount Terminal, Plug | Sullins Connector Solutions | 5005920400 vs PPPN051BFLC |
307-2-009-0-T-RT1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5005920400 vs 307-2-009-0-T-RT1 |
307-1-009-0-T-RR0 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5005920400 vs 307-1-009-0-T-RR0 |
307-1-009-0-T-RT1 | Board Connector, 9 Contact(s), 1 Row(s), Male, Right Angle, 0.05 inch Pitch, Surface Mount Terminal | MPE-Garry GmbH | 5005920400 vs 307-1-009-0-T-RT1 |
500592-0402 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Red Insulator, Receptacle | Molex | 5005920400 vs 500592-0402 |
500592-0403 | Board Connector, 4 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Yellow Insulator, Receptacle, | Molex | 5005920400 vs 500592-0403 |