Part Details for 5005920200 by Molex
Overview of 5005920200 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5005920200
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
5005920200-ND
|
DigiKey | CONN RCPT HSG 2POS 2.50MM Min Qty: 1 Lead time: 10 Weeks Container: Bulk |
39818 In Stock |
|
$0.0393 / $0.1000 | Buy Now |
DISTI #
5005920200
|
Avnet Americas | Conn Housing F 2 POS 2.5mm Crimp ST Cable Mount Bag - Bulk (Alt: 5005920200) RoHS: Compliant Min Qty: 40000 Package Multiple: 8000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0518 | Buy Now |
DISTI #
500592-0200
|
TTI | Headers & Wire Housings CP-2.5 RECEPT 2.5mm POS LOCK SR 2CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Each |
Americas - 4000 In Stock |
|
$0.0420 / $0.0550 | Buy Now |
|
Ameya Holding Limited | 2.5 WTW REC HSG SINGLE ROW 2CKT | 1287 |
|
RFQ |