-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7150
|
Newark | 2.5 Wtw Rec Hsg Single Row 8Ckt Rohs Compliant: Yes |Molex 500592-0800 Min Qty: 16000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.1600 | Buy Now |
DISTI #
5005920800
|
Avnet Americas | Receptacle Connector Housing 8 Position 2.5mm Crimp Straight Bag - Bulk (Alt: 5005920800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1712 | Buy Now |
DISTI #
538-500592-0800
|
Mouser Electronics | Headers & Wire Housings 2.5mm WtW and WtB Hsg PositiveLck 8Ckt RoHS: Compliant | 0 |
|
$0.1310 | Order Now |
DISTI #
MOL500592-0800
|
Heilind Electronics | 2.5 WTW REC HSG SINGLE ROW 8C T | Americas - 0 in Stock |
|
$0.1078 / $0.1305 | Buy Now |
|
Onlinecomponents.com | 2.50mm Pitch CP-2.5 Mini Wire-to-Wire Receptacle Housing - Positive Lock - Single Row - 8 Circuits RoHS: Compliant | 0 |
|
$0.1050 / $0.1360 | Buy Now |
DISTI #
5005920800
|
Avnet Americas | Receptacle Connector Housing 8 Position 2.5mm Crimp Straight Bag - Bulk (Alt: 5005920800) RoHS: Compliant Min Qty: 16000 Package Multiple: 4000 Lead time: 15 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1712 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500592-0800
Molex
Buy Now
Datasheet
|
Compare Parts:
500592-0800
Molex
Board Connector, 8 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 15 Weeks | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.358 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.909 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 500592 | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 8 |