-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
99AC7148
|
Newark | Connector Housing, Rcpt, 5Pos, 2.5Mm, Product Range:Cp-2.5 Mini 500592 Series, Gender:Receptacle, No. Of Positions:5Positions, Pitch Spacing:2.5Mm, For Use With:Molex Cp-2.5 Mini 50397 Series Socket Contacts Rohs Compliant: Yes |Molex 500592-0500 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3993 |
|
$0.0230 | Buy Now |
DISTI #
5005920500
|
Avnet Americas | Receptacle Connector Housing 5 Position 2.5mm Crimp Straight Bag - Bulk (Alt: 5005920500) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1143 | Buy Now |
DISTI #
99AC7148
|
Avnet Americas | Receptacle Connector Housing 5 Position 2.5mm Crimp Straight Bag - Bulk (Alt: 99AC7148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3993 Partner Stock |
|
$0.1540 / $0.2700 | Buy Now |
DISTI #
538-500592-0500
|
Mouser Electronics | Headers & Wire Housings CP-2.5 RECEPT 2.5mm POS LOCK SR 5CKT RoHS: Compliant | 20217 |
|
$0.0940 / $0.2500 | Buy Now |
DISTI #
72101448
|
RS | Connector, 2.5 WtW Rec Hsg Single Row 5Ckt | Molex Incorporated 500592-0500 RoHS: Compliant Min Qty: 20000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.1800 / $0.2570 | RFQ |
DISTI #
MOL500592-0500
|
Heilind Electronics | 2.5 WTW REC HSG SINGLE ROW 5C T | Americas - 0 in Stock |
|
$0.0720 / $0.0870 | Buy Now |
|
Onlinecomponents.com | 2.5 Wire-to-Wire Receptacle Housing Single Row 5 Circuit RoHS: Compliant | 0 |
|
$0.0840 / $0.1190 | Buy Now |
DISTI #
500592-0500
|
TTI | Headers & Wire Housings CP-2.5 RECEPT 2.5mm POS LOCK SR 5CKT RoHS: Compliant pbFree: Pb-Free Min Qty: 20000 Package Multiple: 1000 Container: Each | Americas - 0 |
|
$0.0860 / $0.0930 | Buy Now |
DISTI #
5005920500
|
Avnet Americas | Receptacle Connector Housing 5 Position 2.5mm Crimp Straight Bag - Bulk (Alt: 5005920500) RoHS: Compliant Min Qty: 20000 Package Multiple: 4000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1143 | Buy Now |
DISTI #
99AC7148
|
Avnet Americas | Receptacle Connector Housing 5 Position 2.5mm Crimp Straight Bag - Bulk (Alt: 99AC7148) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 3993 Partner Stock |
|
$0.1540 / $0.2700 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500592-0500
Molex
Buy Now
Datasheet
|
Compare Parts:
500592-0500
Molex
Board Connector, 5 Contact(s), 1 Row(s), Female, 0.098 inch Pitch, Locking, Natural Insulator, Receptacle
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | unknown | |
Factory Lead Time | 4 Weeks, 3 Days | |
Samacsys Manufacturer | Molex | |
Body Breadth | 0.358 inch | |
Body Depth | 0.591 inch | |
Body Length | 0.614 inch | |
Body/Shell Style | RECEPTACLE | |
Connector Type | BOARD CONNECTOR | |
Contact Gender | FEMALE | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 20 mΩ | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | NATURAL | |
Insulator Material | POLYBUTYLENE TEREPHTHALATE | |
Manufacturer Series | 500592 | |
Mating Contact Pitch | 0.098 inch | |
Mounting Option 1 | LOCKING | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Reference Standard | UL | |
Reliability | COMMERCIAL | |
Total Number of Contacts | 5 |