Part Details for 50055-8103 by Molex
Overview of 50055-8103 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 50055-8103
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92M4711
|
Newark | B/B Terminal/Molex |Molex 50055-8103 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.0630 / $0.1000 | Buy Now |
|
Onlinecomponents.com | Connector Solder Terminal For Board to Board Applications - 3 Position - 2.5mm Pitch. RoHS: Compliant |
6191 Partner Stock |
|
$0.0550 / $0.0940 | Buy Now |
DISTI #
Molex 50055-8103
|
PEI Genesis | PCB Terminal | 6191 |
|
Buy Now | |
|
Master Electronics | Connector Solder Terminal For Board to Board Applications - 3 Position - 2.5mm Pitch. RoHS: Compliant |
6191 Partner Stock |
|
$0.0550 / $0.0940 | Buy Now |
DISTI #
10190667
|
TestEquity LLC | Molex 50055-8103 Headers & Wire Housings, B/B Terminal B/B Terminal | 6191 |
|
$0.0600 | Buy Now |
Part Details for 50055-8103
50055-8103 CAD Models
50055-8103 Part Data Attributes:
|
50055-8103
Molex
Buy Now
Datasheet
|
Compare Parts:
50055-8103
Molex
PCB Terminal,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | PCB TERMINAL |