-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5139
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Red, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1.6Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Red Rohs Compliant: Yes |Keystone 5005 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 49436 |
|
$0.1880 / $0.3580 | Buy Now |
DISTI #
36-5005-ND
|
DigiKey | PC TEST POINT COMPACT RED Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
120348 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5005
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT RED .063 RoHS: Compliant | 61332 |
|
$0.1520 / $0.3400 | Buy Now |
DISTI #
70799416
|
RS | Test Point Compact THM H .350 Nylon46 Insulated Red PhosBronze/Silver | Keystone Electronics 5005 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 900 |
|
$0.2280 / $0.3400 | Buy Now |
|
Future Electronics | Red Compact Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 85127Bulk |
|
$0.1360 / $0.1600 | Buy Now |
|
Bisco Industries | 5648 |
|
Buy Now | ||
DISTI #
KEY5005
|
Heilind Electronics | TEST POINT (RED) - COMPACT TP-104-01-00 | Americas - 36576 in Stock150000 On Order |
|
$0.2493 | Buy Now |
|
Bristol Electronics | Min Qty: 7 | 200 |
|
$0.2250 / $0.7500 | Buy Now |
|
Bristol Electronics | 7690 |
|
RFQ | ||
|
Bristol Electronics | 25 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5005
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5005
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Connector Type | INTERCONNECTION DEVICE |