Datasheets
5005 by:

RF Connector Adapter, 3.5MM-1.85MM, Male-Female, Plug-jack, ROHS COMPLIANT

Part Details for 5005 by Cobham PLC

Overview of 5005 by Cobham PLC

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Energy and Power Systems Renewable Energy Automotive

Part Details for 5005

5005 CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

5005 Part Data Attributes:

5005 Cobham PLC
Buy Now Datasheet
Compare Parts:
5005 Cobham PLC RF Connector Adapter, 3.5MM-1.85MM, Male-Female, Plug-jack, ROHS COMPLIANT
Part Life Cycle Code Transferred
Ihs Manufacturer COBHAM PLC
Package Description ROHS COMPLIANT
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8536.69.80.00
Adapter Style 3.5MM-1.85MM
Additional Feature STANDARD: MIL-STD-348
Body/Shell Style PLUG-JACK
Characteristic Impedance 50 Ω
Connector Type RF STRAIGHT ADAPTER
Contact Finish Mating GOLD
Contact Finish Termination GOLD
Contact Gender MALE-FEMALE
Contact Material BERYLLIUM COPPER
Contact Style COAX
Coupling Type THREADED-THREADED
DIN Conformance NO
Filter Feature NO
IEC Conformance NO
JESD-609 Code e4
MIL Conformance NO
Mounting Style STRAIGHT
Operating Frequency-Max 18 GHz
Operating Temperature-Max 125 °C
Operating Temperature-Min -65 °C
Option GENERAL PURPOSE
Panel Mount NO
VSWR 1.25

5005 Related Parts

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for 5005 by Cobham PLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: 5005 by Cobham PLC

  • Please alert me when 5005 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following 5005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for 5005 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following 5005 alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for 5005.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare 5005 by Cobham PLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: