-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
82AH2658
|
Newark | Mezzanine Conn, Hdr, 16Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 500334-0160 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 20203 |
|
$0.7900 / $1.1900 | Buy Now |
DISTI #
80AH3351
|
Newark | Mezzanine Conn, Hdr, 16Pos, 2Row, 0.5Mm Rohs Compliant: Yes |Molex 500334-0160 Min Qty: 3000 Package Multiple: 1 Date Code: 0 Container: Reel | 9000 |
|
$0.5680 / $0.6020 | Buy Now |
DISTI #
538-500334-0160
|
Mouser Electronics | Board to Board & Mezzanine Connectors 0.5 BtB Plg Assy 16C ssy 16Ckt EmbsTp Pkg RoHS: Compliant | 23840 |
|
$0.5020 / $1.1200 | Buy Now |
DISTI #
MOL500334-0160
|
Heilind Electronics | 0.5 BTB PLG ASSY 16CKT EMBSTP PKG | Americas - 2250 in Stock |
|
$0.5622 | Buy Now |
|
Onlinecomponents.com | 0.50mm Pitch SlimStack™ Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, 16 Circuits RoHS: Compliant | 0 |
|
$0.4940 / $0.5500 | Buy Now |
|
Quest Components | 16 CONTACT(S), MALE, STRAIGHT BOARD STACKING CONNECTOR, SURFACE MOUNT, PLUG | 240 |
|
$0.5271 / $1.1295 | Buy Now |
DISTI #
MOL500334-0160
|
Interstate Connecting Components | 0.5 BTB PLG ASSY 16CKT EMBSTP PKG | 750 |
|
$0.5622 | Buy Now |
DISTI #
10190659
|
TestEquity LLC | Molex 500334-0160 0.50mm Pitch SlimStack Plug, Surface Mount, Dual Row, Vertical, 2.50mm Stack Height, 16 Circuits | 0 |
|
$0.5600 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
500334-0160
Molex
Buy Now
Datasheet
|
Compare Parts:
500334-0160
Molex
Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Straight, 0.02 inch Pitch, Surface Mount Terminal, Locking, Black Insulator, Plug, LEAD FREE
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LEAD FREE | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Samacsys Manufacturer | Molex | |
Board Mounting Option | SOLDER HOLDING POSTS | |
Body Breadth | 0.115 inch | |
Body Depth | 0.098 inch | |
Body Length | 0.215 inch | |
Body/Shell Style | PLUG | |
Connector Type | BOARD STACKING CONNECTOR | |
Contact Finish Mating | NOT SPECIFIED | |
Contact Finish Termination | GOLD | |
Contact Gender | MALE | |
Contact Material | BRASS | |
Contact Pattern | RECTANGULAR | |
DIN Conformance | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Color | BLACK | |
Insulator Material | GLASS FILLED LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.02 inch | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | STRAIGHT | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 2 | |
Number of Rows Loaded | 2 | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
PCB Contact Row Spacing | 2.5908 mm | |
Plating Thickness | 9.8u inch | |
Reference Standard | UL | |
Terminal Pitch | 0.5 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 16 | |
UL Flammability Code | 94V-0 |
This table gives cross-reference parts and alternative options found for 500334-0160. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 500334-0160, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
53309-1629 | Board Stacking Connector, 16 Contact(s), 2 Row(s), Male, Right Angle, 0.031 inch Pitch, Surface Mount Terminal, Locking, Natural Insulator, Receptacle, LEAD FREE | Molex | 500334-0160 vs 53309-1629 |