Part Details for 5001401CONNECTOR by E-Switch Inc
Overview of 5001401CONNECTOR by E-Switch Inc
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5001401CONNECTOR
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
612-5001401CONNECTOR
|
Mouser Electronics | Switch Hardware | 0 |
|
$0.0910 / $0.1400 | Order Now |
DISTI #
69081760
|
Verical | 5001401CONNECTOR Min Qty: 601 Package Multiple: 601 Date Code: 2240 | Americas - 601 |
|
$0.1724 | Buy Now |
|
Master Electronics | Insulation Socket - 2.8mm x 0.5mm RoHS: Compliant |
601 In Stock |
|
$0.1046 / $0.1365 | Buy Now |
Part Details for 5001401CONNECTOR
5001401CONNECTOR CAD Models
5001401CONNECTOR Part Data Attributes
|
5001401CONNECTOR
E-Switch Inc
Buy Now
|
Compare Parts:
5001401CONNECTOR
E-Switch Inc
|
Samacsys Manufacturer | E-Switch |