-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Interconnection Device,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
62W5135
|
Newark | Test Point, Pcb, Through Hole, Product Range:-, Connector Colour:Black, Connector Mounting:Through Hole Mount, Mounting Hole Dia:1Mm, Contact Material:Phosphor Bronze, Contact Plating:Silver Plated Contacts, Colour:Black Rohs Compliant: Yes |Keystone 5001 (Alternate Part Number: 5017399119614 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 195527 |
|
$0.2150 / $0.4490 | Buy Now |
DISTI #
36-5001-ND
|
DigiKey | PC TEST POINT MINIATURE BLACK Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
214815 In Stock |
|
$0.1521 / $0.3800 | Buy Now |
DISTI #
534-5001
|
Mouser Electronics | Test Plugs & Test Jacks TEST POINT BLACK RoHS: Compliant | 362605 |
|
$0.1630 / $0.4200 | Buy Now |
DISTI #
E02:0323_01943385
|
Arrow Electronics | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks Date Code: 2405 | Europe - 8374 |
|
$0.1845 / $0.4047 | Buy Now |
DISTI #
70386270
|
RS | Test Point Miniature THM H .300 Nylon 46 Insulated Black PhosBronze/Silver | Keystone Electronics 5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 3 Weeks, 0 Days Container: Bulk | 15275 |
|
$0.2380 / $0.3550 | Buy Now |
|
Future Electronics | Black Miniature Through Hole Test Point RoHS: Compliant pbFree: Yes Min Qty: 1 Package Multiple: 1 Container: Bulk | 875258Bulk |
|
$0.1440 / $0.1690 | Buy Now |
|
Bisco Industries | 70954 |
|
Buy Now | ||
DISTI #
KEY5001
|
Heilind Electronics | MINIATURE TEST POINT THM BLACK | Americas - 148986 in Stock |
|
$0.2493 | Buy Now |
|
Onlinecomponents.com | Conn Test Point SKT 1 POS ST Thru-Hole 1 Port RoHS: Compliant |
19 In Stock |
|
$0.1515 / $1.2400 | Buy Now |
DISTI #
69688870
|
Verical | Conn Test Point 1 POS Solder ST Thru-Hole 1 Port Bulk Min Qty: 500 Package Multiple: 500 Date Code: 2316 | Americas - 318500 |
|
$0.1974 / $0.2462 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
5001
Keystone Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
5001
Keystone Electronics Corp
Interconnection Device,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | KEYSTONE ELECTRONICS CORP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | Keystone Electronics | |
Additional Feature | NYLON46, 94V-0 | |
Connector Type | INTERCONNECTION DEVICE | |
Contact Finish Termination | Silver (Ag) | |
JESD-609 Code | e4 |