Part Details for 5001 by Adafruit Industries
Overview of 5001 by Adafruit Industries
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 5001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
96AJ1251
|
Newark | Ano Directional Navigation And Scroll Wheel Rotary Encoder |Adafruit 5001 (Alternate Part Number: 5017399119614 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$8.9500 | Buy Now |
DISTI #
1528-5001-ND
|
DigiKey | SWITCH NAV SCROLL WHEEL 1MA 10V Min Qty: 1 Lead time: 12 Weeks Container: Bulk |
71 In Stock |
|
$8.9500 | Buy Now |
DISTI #
485-5001
|
Mouser Electronics | Encoders ANO Directional Navigation and Scroll Wheel Rotary Encoder RoHS: Compliant | 56 |
|
$8.9500 | Buy Now |
DISTI #
73509352
|
RS | ANO Directional Navigation and Scroll Wheel Rotary Encoder | Adafruit Industries 5001 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$8.9500 | RFQ |