Part Details for 500-92-US by Excelta Corporation
Overview of 500-92-US by Excelta Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 500-92-US
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
95H9054
|
Newark | Pliers - Form Dog Leg - To-92 Lead Former |Excelta 500-92-US Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$336.7700 / $408.6100 | Buy Now |
DISTI #
2827-500-92-US-ND
|
DigiKey | PLIERS - FORM DOG LEG - TO-92 LE Min Qty: 1 Lead time: 4 Weeks Container: Retail Package |
1 In Stock |
|
$317.4572 / $351.4700 | Buy Now |
DISTI #
352PL6500
|
Techni-Tool, Inc. | Excelta 500-92-US Pliers, Form Dog Leg, TO-92 Lead Former, 5.5" OAL | 1 |
|
$320.7300 | Buy Now |
DISTI #
352PL6500
|
TestEquity LLC | Excelta 500-92-US Pliers, Form Dog Leg, TO-92 Lead Former, 5.5" OAL | 1 |
|
$320.7300 | Buy Now |